+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXUPT8E3/TR

Diode: TVS; 0.1kW; 9V; unidirectional; Ch: 1; reel,tape; UPT

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXUPT8E3/TR
TME Symbol:
MXUPT8E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.1kW
Max. off-state voltage
8V
Breakdown voltage
9V
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Manufacturer series
UPT
Operating temperature
-65...150°C
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MXUPT8E3/TR
0 in TME stock
Net price for quantities from 100 pcs - 17.31 EURGross price for quantities from 100 pcs - 17.31 EUR
No. of pieces (Multiplicity: 1)