+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-HG140-45W

Heating element: heater; semiconductor; HG 140; 45W; 120÷240V

Manufacturer: NATURAL

Manufacturer part number: -
TME Symbol:
N-HG140-45W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
semiconductor
Manufacturer series
HG 140
Heating capacity
45W
Operating voltage
120...240V
IP rating
IP20
Inrush current max
3.5A
Leads
quick connector x3
Protection
time-delay
Operating temperature
-45...70°C
Gross weight255.075 g
Certificates
See other products in this category: Heating Elements NATURAL
*
N-HG140-45W
Product withdrawn from the offer
Use the specification table below to search for similar products