+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NANO-US

RFID reader; 5V; 17.5x17.5x3mm; 125kHz; Card memory: 38


Manufacturer: NETRONIX

Manufacturer part number:
NANO-US
TME Symbol:
NANO-US

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
17.5x17.5x3mm
Kind of transponder
HID, Hitag-2 ID read, HITAG-1, Hitag-S, Q5, Unique
Frequency
125kHz
Card memory
38
Supply voltage
  • 5V
Interface
  • GPIO
  • I2C
  • RS232 TTL
  • RS485
  • single-wire
  • SPI
  • WIEGAND
Gross weight2.235 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
NANO-US
111 in TME stock
Net price for quantities from 1 pcs - 22.74 USDGross price for quantities from 1 pcs - 22.74 USD
Net price for quantities from 3 pcs - 21.68 USDGross price for quantities from 3 pcs - 21.68 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs