+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS-1F17T-01

Notebook cooling stand; black; USB A; 0.5m

Manufacturer: GEMBIRD

Manufacturer part number:
NBS-1F17T-01
TME Symbol:
NBS-1F17T-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
notebook cooling stand
Colour
black
Connection
USB A
Cable length
0.5m
PC accessories features
  • height regulation
  • with LED
Gross weight803.2 g
Certificates
EAN code8716309101424
See other products in this category: Peripherals GEMBIRD,
*
NBS-1F17T-01
6 in TME stock
Net price for quantities from 1 pcs - 11.39 EURGross price for quantities from 1 pcs - 11.39 EUR
Net price for quantities from 3 pcs - 10.19 EURGross price for quantities from 3 pcs - 10.19 EUR
Net price for quantities from 5 pcs - 9.06 EURGross price for quantities from 5 pcs - 9.06 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 7.94 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs