+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS003

Security wire; silver; Features: key protection; 1.5m; laptop


Manufacturer: LOGILINK

Manufacturer part number:
NBS003
TME Symbol:
NBS003

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
silver
PC accessories features
key protection
Length when stretched
1.5m
Application
laptop
Gross weight131.8 g
Certificates
EAN code4260113565353
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS003
5 in TME stock
Net price for quantities from 1 pcs - 5.78 EURGross price for quantities from 1 pcs - 5.78 EUR
Net price for quantities from 3 pcs - 5.05 EURGross price for quantities from 3 pcs - 5.05 EUR
Net price for quantities from 5 pcs - 4.69 EURGross price for quantities from 5 pcs - 4.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.