+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS015

Security wire; black,silver; Features: key protection; 2m


Manufacturer: LOGILINK

Manufacturer part number:
NBS015
TME Symbol:
NBS015

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
black, silver
PC accessories features
key protection
Length when stretched
2m
Application
MacBook Pro M1/M2/M3/M4
Gross weight179 g
Certificates
EAN code4052792078114
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS015
0 in TME stock
Net price for quantities from 1 pcs - 38.79 EURGross price for quantities from 1 pcs - 38.79 EUR
Net price for quantities from 3 pcs - 33.95 EURGross price for quantities from 3 pcs - 33.95 EUR
Net price for quantities from 5 pcs - 31.64 EURGross price for quantities from 5 pcs - 31.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.