+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC-1200-WIE

PC extension card: WiFi network; USB A plug; USB 3.0,external


Manufacturer: LANBERG

Manufacturer part number:
NC-1200-WIE
TME Symbol:
NC-1200-WIE

Specification

Manufacturer
LANBERG
Type of PC extension card
WiFi network
Connection
USB A plug
Version
external, USB 3.0
Colour
black
Frequency
2.4GHz, 5GHz
Data transfer rate
867Mbps
Communication with PC
USB
Standard
IEEE 802.11a/n/ac, IEEE 802.11b/g/n, IEEE 802.11e, IEEE 802.11i, IEEE 802.11k
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK, WPS
Software
compatible Linux, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible
Gross weight78.68 g
Certificates
EAN code5901969438673

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
NC-1200-WIE
0 in TME stock
Net price for quantities from 1 pcs - 15.80 EURGross price for quantities from 1 pcs - 15.80 EUR
Net price for quantities from 3 pcs - 14.04 EURGross price for quantities from 3 pcs - 14.04 EUR
Net price for quantities from 5 pcs - 12.29 EURGross price for quantities from 5 pcs - 12.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs