+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1370BDR2G

IC: driver; flyback; LED driver; SO8; 800mA; 9÷13VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCP1370BDR2G
TME Symbol:
NCP1370BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.8A
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
9...13V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NCP1370BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.