+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1421DMR2G

IC: PMIC; Uin: 1÷5V; Uout: 1.5÷5V; Micro8; boost

Manufacturer: ONSEMI

Manufacturer part number:
NCP1421DMR2G
TME Symbol:
NCP1421DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
1...5V
Output voltage
1.5...5V
Output current
0.6A
Frequency
1.2MHz
Mounting
SMD
Case
Micro8
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1421DMR2G
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order