+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1423DMR2G

IC: PMIC; Uin: 0.8÷3.3V; Uout: 1.8÷3.3V; Micro10; boost

Manufacturer: ONSEMI

Manufacturer part number:
NCP1423DMR2G
TME Symbol:
NCP1423DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
0.8...3.3V
Output voltage
1.8...3.3V
Output current
0.4A
Frequency
0.6MHz
Mounting
SMD
Case
Micro10
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1423DMR2G
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order