+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP781BMN033TAG

IC: voltage regulator; linear,fixed; 3.3V; 100mA; DFN6; SMD; NCP781

Manufacturer: ONSEMI

Manufacturer part number:
NCP781BMN033TAG
TME Symbol:
NCP781BMN033TAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
6.5V
Output voltage
3.3V
Output current
0.1A
Case
DFN6
Mounting
SMD
Manufacturer series
NCP781
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
6...150V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP781BMN033TAG
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.