+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS211RMUTAG

IC: instrumentation amplifier; 25kHz; Ch: 1; 2.2÷26VDC; UQFN10


Manufacturer: ONSEMI

Manufacturer part number:
NCS211RMUTAG
TME Symbol:
NCS211RMUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
25kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.2...26V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Gain
500V/V
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
60µA
Input offset current
100nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS211RMUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.