+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2252SQ2T2G

IC: comparator; Cmp: 1; 50ns; 1.8÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV2252SQ2T2G
TME Symbol:
NCV2252SQ2T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
1
Delay time
50ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
20pA
Input bias current
20pA
Application
automotive industry
Gross weight0.001 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2252SQ2T2G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.42 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.37 GBP
Net price for quantities from 500 pcs - 0.34 GBPGross price for quantities from 500 pcs - 0.34 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.31 GBP
Net price for quantities from 3000 pcs - 0.30 GBPGross price for quantities from 3000 pcs - 0.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.