+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2393DR2G

IC: comparator; Cmp: 2; 2.7÷16V; SMT; SO8; reel,tape; Iio: 1pA; IB: 1pA

Manufacturer: ONSEMI

Manufacturer part number:
NCV2393DR2G
TME Symbol:
NCV2393DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
2
Operating voltage
2.7...16V
Mounting
SMT
Case
SO8
Operating temperature
-65...150°C
Input offset voltage
13mV
Kind of package
reel, tape
Input offset current
1pA
Input bias current
1pA
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2393DR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.