+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2901DR2G

IC: comparator; universal; Cmp: 4; 3÷36V; SMT; SO14; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NCV2901DR2G
TME Symbol:
NCV2901DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
3...36V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
25nA
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2901DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)