+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2903DR2G

IC: comparator; universal; Cmp: 2; 1.5us; 2÷36V; SMT; SO8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV2903DR2G
TME Symbol:
NCV2903DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
1.5µs
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Application
automotive industry
Gross weight0.101 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCV2903DR2G
2212 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs