+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV3020BDR2G

PMIC; DC/DC converter; SO8; SMD; 600kHz; Ch: 1; reel,tape; 4.7÷28V


Manufacturer: ONSEMI

Manufacturer part number:
NCV3020BDR2G
TME Symbol:
NCV3020BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Case
SO8
Mounting
SMD
Frequency
0.6MHz
Number of channels
1
Kind of package
reel, tape
Efficiency
80%
Application
automotive industry
Supply voltage
  • 4.7...28V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV3020BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 0.88 EUR
Net price for quantities from 250 pcs - 0.81 EURGross price for quantities from 250 pcs - 0.81 EUR
Net price for quantities from 1000 pcs - 0.76 EURGross price for quantities from 1000 pcs - 0.76 EUR
Net price for quantities from 2500 pcs - 0.70 EURGross price for quantities from 2500 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.