+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV3063DR2G

PMIC; DC/DC converter; Uout: 3÷40V; 1A; SO8; SMD; Ch: 1; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV3063DR2G
TME Symbol:
NCV3063DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
3...40V
Output current
1A
Case
SO8
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Gross weight0.221 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV3063DR2G
2240 in TME stock
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.56 GBP
Net price for quantities from 10 pcs - 0.50 GBPGross price for quantities from 10 pcs - 0.50 GBP
Net price for quantities from 25 pcs - 0.48 GBPGross price for quantities from 25 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.43 GBPGross price for quantities from 100 pcs - 0.43 GBP
Net price for quantities from 500 pcs - 0.40 GBPGross price for quantities from 500 pcs - 0.40 GBP
Net price for quantities from 1000 pcs - 0.39 GBPGross price for quantities from 1000 pcs - 0.39 GBP
Net price for quantities from 2500 pcs - 0.37 GBPGross price for quantities from 2500 pcs - 0.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs