+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV3064DR2G

PMIC; DC/DC converter; Uout: 3÷40V; 1.5A; SO8; SMD; Ch: 1; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NCV3064DR2G
TME Symbol:
NCV3064DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
3...40V
Output current
1.5A
Case
SO8
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCV3064DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.76 EURGross price for quantities from 2500 pcs - 0.76 EUR
Net price for quantities from 5000 pcs - 0.73 EURGross price for quantities from 5000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.