+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV317BD2TR4G

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.4A; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
NCV317BD2TR4G
TME Symbol:
NCV317BD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.4A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Gross weight1.5 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
*
NCV317BD2TR4G
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)