+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV317MABDTRKG

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.5A; DPAK; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NCV317MABDTRKG
TME Symbol:
NCV317MABDTRKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.23V
Output voltage
1.2...37V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
NCV317M
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
1.2...40V
Gross weight0.348 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCV317MABDTRKG
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.