+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV431AIDMR2G

IC: voltage reference source; 2.495V; ±1%; Micro8; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NCV431AIDMR2G
TME Symbol:
NCV431AIDMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
Micro8
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
NCV431AIDMR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)