+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ND89N12KHPSA1

Module: diode; single diode; 1.2kV; If: 89A; BG-PB20-1; Ufmax: 1.5V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ND89N12KHPSA1
TME Symbol:
ND89N12KHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
89A
Case
BG-PB20-1
Max. forward voltage
1.5V
Max. forward impulse current
2.8kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight160 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
ND89N12KHPSA1
0 in TME stock
Net price for quantities from 1 pcs - 167.39 USDGross price for quantities from 1 pcs - 167.39 USD
Net price for quantities from 3 pcs - 151.00 USDGross price for quantities from 3 pcs - 151.00 USD
No. of pieces (Multiplicity: 1)