+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE521DR2G

IC: comparator; fast; Cmp: 2; 8.2ns; 4.75÷5.25/-4.75÷-5.25V; SMT


Manufacturer: ONSEMI

Manufacturer part number:
NE521DR2G
TME Symbol:
NE521DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
8.2ns
Operating voltage
4.75...5.25/-4.75...-5.25V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
7.5mV
Kind of package
reel, tape
Input offset current
1µA
Input bias current
7.5µA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NE521DR2G
0 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 100 pcs - 6.94 USDGross price for quantities from 100 pcs - 6.94 USD
Net price for quantities from 250 pcs - 6.32 USDGross price for quantities from 250 pcs - 6.32 USD
Net price for quantities from 1000 pcs - 5.90 USDGross price for quantities from 1000 pcs - 5.90 USD
Net price for quantities from 2500 pcs - 5.48 USDGross price for quantities from 2500 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.