+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE5532D

IC: operational amplifier; 10MHz; Ch: 2; ±5÷15VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE5532D
TME Symbol:
NE5532D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
NE5532D
427 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 75 pcs - 0.60 USDGross price for quantities from 75 pcs - 0.60 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs