+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE5534AP

IC: operational amplifier; 10MHz; Ch: 1; ±5÷15VDC; DIP8; 4mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NE5534AP
TME Symbol:
NE5534AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...15V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
4mV
Kind of package
tube
Gross weight0.47 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
NE5534AP
751 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 15 pcs - 1.27 USDGross price for quantities from 15 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs