+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-072

Holder; 1/4"; Overall len: 150mm; magnetic; screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
06-072
TME Symbol:
NEO-06-072

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Overall length
150mm
Version
magnetic
Tools application
screwdriver bits
Gross weight77 g
EAN code5907558410105

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
06-072
0 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 4 pcs - 6.48 USDGross price for quantities from 4 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.