+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-030

Socket: 6-angles; socket spanner; HEX 30mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-030
TME Symbol:
NEO-08-030

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight195 g
EAN code5907558402445

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-030
0 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 4 pcs - 2.15 EURGross price for quantities from 4 pcs - 2.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.