+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-042

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"; SUPERLOCK


Manufacturer: NEO TOOLS

Manufacturer part number:
08-042
TME Symbol:
NEO-08-042

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Conform to the norm
DIN 3124
Gross weight108 g
EAN code5907558402476

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-042
0 in TME stock
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 1.68 GBP
Net price for quantities from 4 pcs - 1.51 GBPGross price for quantities from 4 pcs - 1.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.