+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-415

Socket: 6-angles; socket spanner; HEX 15mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-415
TME Symbol:
NEO-08-415

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight57 g
EAN code5907558423105

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-415
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 4 pcs - 0.98 USDGross price for quantities from 4 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.