+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-556

Wrench: knob; 1/2"; angular; 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-556
TME Symbol:
NEO-08-556

Specification

Manufacturer
NEO TOOLS
Type of wrench
knob
Holder socket size - inch
1/2"
Version
angular
Length
0.25m
Gross weight468 g
EAN code5907558408607

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-556
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 4 pcs - 6.63 USDGross price for quantities from 4 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.