+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-730

Socket: SPLINE-bit; XZN M5; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-730
TME Symbol:
NEO-08-730

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight82 g
EAN code5907558411911

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-730
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 4 pcs - 2.95 USDGross price for quantities from 4 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.