+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-754

Socket: Torx®-bit; TX40; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-754
TME Symbol:
NEO-08-754

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight76 g
EAN code5907558409642

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-754
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 4 pcs - 3.05 USDGross price for quantities from 4 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.