+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-764

Socket: Torx®-bit; TX30; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-764
TME Symbol:
NEO-08-764

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight106 g
EAN code5907558409727

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-764
0 in TME stock
Net price for quantities from 1 pcs - 3.46 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 4 pcs - 3.11 EURGross price for quantities from 4 pcs - 3.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.