+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-607

Circular saw; Ø: 315mm; Teeth: 40; cemented carbide; Øhole: 30mm


Manufacturer: NEO TOOLS

Manufacturer part number:
55-607
TME Symbol:
NEO-55-607

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
circular saw
Saw diameter
315mm
Number of teeth
40
Material
cemented carbide
Kind of holder
assembly hole
Hole diameter
30mm
Application
for wood
Gross weight1.35 kg
See other products in this category: Cutting and Grinding Discs NEO TOOLS,
*
55-607
0 in TME stock
Net price for quantities from 1 pcs - 29.37 EURGross price for quantities from 1 pcs - 29.37 EUR
Net price for quantities from 5 pcs - 27.41 EURGross price for quantities from 5 pcs - 27.41 EUR
Net price for quantities from 20 pcs - 26.43 EURGross price for quantities from 20 pcs - 26.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.