+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-034

Try square; L: 250mm; Width: 160mm; with bracket


Manufacturer: NEO TOOLS

Manufacturer part number:
72-034
TME Symbol:
NEO-72-034

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.25m
Width
0.16m
Version
with bracket
Conform to the norm
DIN 875-2
Gross weight1.1945 kg
EAN code5907558447293

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-034
0 in TME stock
Net price for quantities from 1 pcs - 26.84 EURGross price for quantities from 1 pcs - 26.84 EUR
Net price for quantities from 4 pcs - 24.06 EURGross price for quantities from 4 pcs - 24.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.