+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-1343

Hub USB; USB A socket x4,USB C plug; USB 3.0; SILKWORM; PnP

Manufacturer: NATEC

Manufacturer part number:
NHU-1343
TME Symbol:
NHU-1343

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 3.0
Manufacturer series
SILKWORM
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Cable length
0.15m
Insulation colour
black
Software
compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight66.09 g
Certificates
EAN code5901969417180

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-1343
3 in TME stock
Net price for quantities from 1 pcs - 10.72 EURGross price for quantities from 1 pcs - 10.72 EUR
Net price for quantities from 3 pcs - 9.38 EURGross price for quantities from 3 pcs - 9.38 EUR
No. of pieces (Multiplicity: 1)