You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK6X88MBL PANDUIT - Connector RJ45

Connector: RJ45; socket; PIN: 8; Cat: 6a; unshielded; 8p8c; black

Manufacturer part number:
NK6X88MBL

TME Symbol:
NK6X88MBL

PANDUIT - logo

Specification

Manufacturer
PANDUIT
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6a
Connector variant
unshielded
Connector pinout layout
8p8c
Wire size
22AWG...26AWG
Colour
black
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
IDC
Spatial orientation
straight
Kind of connector
female
Gross weight8.8 g
Certificates
EAN code74983722204

WATCH VIDEO

See other products in this category: RJ connectors PANDUIT,
*
NK6X88MBL
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices