+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1151

Keyboard; TROUT; black; USB A; CZ layout,wired,SK layout,slim

Manufacturer: NATEC

Manufacturer part number:
NKL-1151
TME Symbol:
NKL-1151

Specification

Manufacturer
NATEC
Type of PC accessories
keyboard
Manufacturer series
TROUT
Colour
black
Connection
USB A
Version
CZ layout, SK layout, slim, wired
Cable length
1.8m
Number of buttons
104
Dimensions (a x b x c)
436x136x22mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight478.9 g
Certificates
EAN code5901969411133

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1151
3 in TME stock
Net price for quantities from 1 pcs - 6.01 EURGross price for quantities from 1 pcs - 6.01 EUR
Net price for quantities from 3 pcs - 5.21 EURGross price for quantities from 3 pcs - 5.21 EUR
No. of pieces (Multiplicity: 1)