+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2317

Keyboard; TURBOT 2; black; USB A; wireless,US layout; touchpad

Manufacturer: NATEC

Manufacturer part number:
NKL-2317
TME Symbol:
NKL-2317

Specification

Manufacturer
NATEC
Type of PC accessories
keyboard
Manufacturer series
TURBOT 2
Colour
black
Connection
USB A
Version
US layout, wireless
PC accessories features
touchpad
Cable length
1.5m
Number of buttons
90
Range
10m
Bluetooth version
5.1
Kit contents
no charger included
Dimensions (a x b x c)
365x136x15mm
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Marking
Gross weight1.2159 kg
Certificates
EAN code5901969449341

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2317
1 in TME stock
Net price for quantities from 1 pcs - 35.34 EURGross price for quantities from 1 pcs - 35.34 EUR
Net price for quantities from 3 pcs - 30.63 EURGross price for quantities from 3 pcs - 30.63 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible