+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSV4T244DTR2G

IC: digital; Ch: 4; 0.9÷4.5VDC; SMD; TSSOP14; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NLSV4T244DTR2G
TME Symbol:
NLSV4T244DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Supply voltage
  • 0.9...4.5V DC
Gross weight0.06 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV4T244DTR2G
0 in TME stock
Net price for quantities from 3 pcs - 1.15 EURGross price for quantities from 3 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)