+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSV4T3144MUTAG

IC: digital; 4bit,translator; Ch: 4; 1.6÷3.6VDC; SMD; UQFN12


Manufacturer: ONSEMI

Manufacturer part number:
NLSV4T3144MUTAG
TME Symbol:
NLSV4T3144MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, translator
Number of channels
4
Mounting
SMD
Case
UQFN12
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.6...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV4T3144MUTAG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order