+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSX4014DR2G

IC: digital; Ch: 4; 0.9÷4.1VDC; SMD; SO14; -40÷85°C; reel,tape; IN: 4

Manufacturer: ONSEMI

Manufacturer part number:
NLSX4014DR2G
TME Symbol:
NLSX4014DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Integrated circuit features
auto-direction sensing
Frequency
140MHz
Supply voltage
  • 0.9...4.1V DC
Gross weight0.14 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX4014DR2G
0 in TME stock
Net price for quantities from 3 pcs - 0.76 USDGross price for quantities from 3 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.