+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMH0512SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMH0512SC
TME Symbol:
NMH0512SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP
Mounting
THT
Manufacturer series
NMH
Body dimensions
19.5x7.5x10mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.775 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMH0512SC
0 in TME stock
Net price for quantities from 1 pcs - 10.90 EURGross price for quantities from 1 pcs - 10.90 EUR
Net price for quantities from 5 pcs - 8.46 EURGross price for quantities from 5 pcs - 8.46 EUR
Net price for quantities from 10 pcs - 8.12 EURGross price for quantities from 10 pcs - 8.12 EUR
Net price for quantities from 25 pcs - 7.70 EURGross price for quantities from 25 pcs - 7.70 EUR
Net price for quantities from 50 pcs - 7.40 EURGross price for quantities from 50 pcs - 7.40 EUR
Net price for quantities from 100 pcs - 7.11 EURGross price for quantities from 100 pcs - 7.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs