+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMH2415DC

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMH2415DC
TME Symbol:
NMH2415DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
DIP14
Mounting
PCB
Body dimensions
19.5x9.8x7.7mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV
Number of outputs
2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMH2415DC
0 in TME stock
Net price for quantities from 1 pcs - 10.98 EURGross price for quantities from 1 pcs - 10.98 EUR
Net price for quantities from 5 pcs - 10.40 EURGross price for quantities from 5 pcs - 10.40 EUR
Net price for quantities from 25 pcs - 9.36 EURGross price for quantities from 25 pcs - 9.36 EUR
Net price for quantities from 100 pcs - 8.72 EURGross price for quantities from 100 pcs - 8.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.