+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ0505SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ0505SC
TME Symbol:
NMJ0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
THT
Body dimensions
19.5x12.5x9.8mm
Efficiency
60%
Operating temperature
-40...60°C
Number of outputs
2
Dimensions
Gross weight4.77 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMJ0505SC
7 in TME stock
Net price for quantities from 1 pcs - 11.33 EURGross price for quantities from 1 pcs - 11.33 EUR
Net price for quantities from 25 pcs - 10.22 EURGross price for quantities from 25 pcs - 10.22 EUR
Net price for quantities from 500 pcs - 9.19 EURGross price for quantities from 500 pcs - 9.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs