+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ0512SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ0512SC
TME Symbol:
NMJ0512SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
PCB
Body dimensions
19.5x12.5x9.8mm
Efficiency
65%
Operating temperature
-40...85°C
Switching frequency
70kHz
Insulation voltage
5.2kV
Number of outputs
2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMJ0512SC
0 in TME stock
Net price for quantities from 1 pcs - 10.58 EURGross price for quantities from 1 pcs - 10.58 EUR
Net price for quantities from 5 pcs - 10.01 EURGross price for quantities from 5 pcs - 10.01 EUR
Net price for quantities from 25 pcs - 9.08 EURGross price for quantities from 25 pcs - 9.08 EUR
Net price for quantities from 100 pcs - 8.47 EURGross price for quantities from 100 pcs - 8.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.