+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMK0509SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMK0509SC
TME Symbol:
NMK0509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
SIP
Mounting
THT
Manufacturer series
NMK
Body dimensions
19.6x7.6x10mm
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.84 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMK0509SC
25 in TME stock
Net price for quantities from 1 pcs - 6.69 EURGross price for quantities from 1 pcs - 6.69 EUR
Net price for quantities from 25 pcs - 5.74 EURGross price for quantities from 25 pcs - 5.74 EUR
Net price for quantities from 100 pcs - 5.44 EURGross price for quantities from 100 pcs - 5.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs