+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMK2415SC

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMK2415SC
TME Symbol:
NMK2415SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
SIP
Mounting
THT
Manufacturer series
NMK
Body dimensions
19.6x7.6x10mm
Efficiency
89%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.805 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMK2415SC
15 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 25 pcs - 8.54 USDGross price for quantities from 25 pcs - 8.54 USD
Net price for quantities from 50 pcs - 7.98 USDGross price for quantities from 50 pcs - 7.98 USD
Net price for quantities from 100 pcs - 7.43 USDGross price for quantities from 100 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs