+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMR101C

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMR101C
TME Symbol:
NMR101C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
NMR
Body dimensions
19.5x6x10mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMR101C
0 in TME stock
Net price for quantities from 1 pcs - 6.28 EURGross price for quantities from 1 pcs - 6.28 EUR
Net price for quantities from 5 pcs - 5.59 EURGross price for quantities from 5 pcs - 5.59 EUR
Net price for quantities from 10 pcs - 5.33 EURGross price for quantities from 10 pcs - 5.33 EUR
Net price for quantities from 25 pcs - 5.01 EURGross price for quantities from 25 pcs - 5.01 EUR
Net price for quantities from 50 pcs - 4.77 EURGross price for quantities from 50 pcs - 4.77 EUR
Net price for quantities from 100 pcs - 4.54 EURGross price for quantities from 100 pcs - 4.54 EUR
Net price for quantities from 125 pcs - 4.46 EURGross price for quantities from 125 pcs - 4.46 EUR
Net price for quantities from 250 pcs - 4.22 EURGross price for quantities from 250 pcs - 4.22 EUR
Net price for quantities from 500 pcs - 3.99 EURGross price for quantities from 500 pcs - 3.99 EUR
Net price for quantities from 1000 pcs - 3.86 EURGross price for quantities from 1000 pcs - 3.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.